Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53015440
Newark Part No.25M4458
Product RangeSKINTOP BT Series
Your Part Number
301 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $4.220 |
| 50+ | $3.960 |
| 100+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015440
Newark Part No.25M4458
Product RangeSKINTOP BT Series
Technical Datasheet
Thread SizePG16
Cable Diameter Min9mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP BT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Grey
Product Range
SKINTOP BT Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
