New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. Ethernet Modules & POE
                                                                                                  Print Page

                                                                                                  UD2100002-01

                                                                                                  UDS2100 Two Port Serial Device Server

                                                                                                  LANTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LANTRONIX UD2100002-01
                                                                                                  LANTRONIX UD2100002-01
                                                                                                  LANTRONIX UD2100002-01
                                                                                                  LANTRONIX UD2100002-01
                                                                                                  ManufacturerLANTRONIX
                                                                                                  Manufacturer Part NoUD2100002-01
                                                                                                  Newark Part No.11P1167
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LANTRONIX
                                                                                                  ManufacturerLANTRONIX
                                                                                                  Manufacturer Part NoUD2100002-01
                                                                                                  Newark Part No.11P1167
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Module Applications-
                                                                                                  Data Rate921.6Kbps
                                                                                                  Module Interface-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  UD2100002-01 is a two-port device server, it enables users to connect, manage and control just about any piece of equipment with a serial port from virtually anywhere over Ethernet or the Internet. With the UDS2100, two pieces of equipment of virtually any type can be added to an Ethernet network in a matter of minutes. This dual-port device server is a quick, simple and inexpensive way to bring the advantages of remote management and control to equipment not currently connected to a network. Available in one and two-port models, and equipped with flexible power options including PoE, the UDS makes it simple to network-enable equipment without changing the way you work. Supplied with Lantronix TruPort COM Port Redirector software, UDS creates a fully transparent serial connection to existing PC-based software applications. The built-in web server enables users to access and configure the UDS2100 from a standard web browser.

                                                                                                  • Access, monitor and control equipment over Ethernet
                                                                                                  • Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
                                                                                                  • Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utility
                                                                                                  • Supports RS232, RS422 and RS485 communications
                                                                                                  • Power over Ethernet (PoE) model available
                                                                                                  • Environmentally-friendly RoHS and WEEE compliant
                                                                                                  • Features TruPort® Com port control technology
                                                                                                  • Meets the newest UL 864 9th Edition standards
                                                                                                  • Small enough to place almost anywhere

                                                                                                  Applications

                                                                                                  Communications & Networking, Security, Power Management, Clock & Timing

                                                                                                  Contents

                                                                                                  UDS2100 two-port device server , US domestic 110 VAC power supply, DB9F to DB9F Null Modem cable (P/N 500-164-R), CD Includes User Guide and Software utilities (Device Installer and Com Port Redirector), Quick Start Guide.

                                                                                                  Notes

                                                                                                  Equpped with international power supply with regional adapters

                                                                                                  Technical Specifications

                                                                                                  Module Applications

                                                                                                  -

                                                                                                  Module Interface

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Data Rate

                                                                                                  921.6Kbps

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.