Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LANTRONIX |
|---|---|
| Manufacturer Part No | UD1100IA2-01Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 33AK3787 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $246.880 |
Price for:Each
Minimum: 1
Multiple: 1
$246.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LANTRONIX |
|---|---|
| Manufacturer Part No | UD1100IA2-01Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 33AK3787 |
| Technical Datasheet | |
| No. of Ethernet Ports | 1Ports |
| No. of Serial Communication Ports | 1 Port |
| Network Speeds | 10Mbps, 100Mbps |
| Port Types | RJ45 x 1, RS-232/422/485 x 1 |
| Device Server Mounting | DIN Rail / Wall |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Ethernet Ports | 1Ports |
|---|---|
| Network Speeds | 10Mbps, 100Mbps |
| Device Server Mounting | DIN Rail / Wall |
| SVHC | To Be Advised |
| No. of Serial Communication Ports | 1 Port |
|---|---|
| Port Types | RJ45 x 1, RS-232/422/485 x 1 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
