Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoZKW-MON-50/10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M2160
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $259.410 |
| 5+ | $246.380 |
| 10+ | $236.680 |
Price for:Each
Minimum: 1
Multiple: 1
$259.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoZKW-MON-50/10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M2160
Technical Datasheet
Adhesive Type-
Tape Type-
ConductivityConductive
Total Tape Thickness15.7 mil (0.4 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Adhesive Type
-
Conductivity
Conductive
Roll Length - Imperial
32.8ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Type
-
Total Tape Thickness
15.7 mil (0.4 mm)
Roll Length - Metric
10m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ZKW-MON-50/10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
