Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS40124R7M-10
Newark Part No.67W0370
Product RangeTYS4012 Series
Your Part Number
375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.660 |
| 25+ | $0.607 |
| 50+ | $0.542 |
| 100+ | $0.488 |
| 250+ | $0.425 |
| 500+ | $0.370 |
| 1000+ | $0.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS40124R7M-10
Newark Part No.67W0370
Product RangeTYS4012 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeTYS4012 Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
TYS4012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.15A
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.125ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
