Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTHER-T-LARGECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07WX1780
Your Part Number
5,573 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.540 |
| 25+ | $1.460 |
| 50+ | $1.390 |
| 100+ | $1.270 |
| 250+ | $1.180 |
| 500+ | $1.060 |
| 1000+ | $0.966 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTHER-T-LARGECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07WX1780
Technical Datasheet
Insulator Body MaterialSilicone Extrusion
Thermal Conductivity0.7W/m.K
Breakdown Voltage Vbr8kV
Thickness0.5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A simple and safe method of isolating power devices. The transistor is inserted into the flexible tube, which is then clipped on to a suitable heatsink. Electrical isolation is greatly improved compared to traditional screw mounting techniques. UL recognised.
Technical Specifications
Insulator Body Material
Silicone Extrusion
Breakdown Voltage Vbr
8kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (07-Nov-2024)
Thermal Conductivity
0.7W/m.K
Thickness
0.5mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
