Print Page
690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.851 |
| 25+ | $0.673 |
| 50+ | $0.640 |
| 100+ | $0.606 |
| 500+ | $0.481 |
Price for:Each
Minimum: 5
Multiple: 5
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMP1040-100Copy
Newark Part No.67W0101
Product RangeMP Series
Technical Datasheet
Product Length26.42mm
Length26.42mm
Width26.42mm
Inner Diameter-
Frequency Min-
Thickness1.27mm
Frequency Max-
Power Reference (kW)-
Impedance-
Operating Temperature Range-40°C to +125°C
Product RangeMP Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Applications
Power Lines, Signal Lines, Wireless Charging Module
Length
26.42mm
Inner Diameter
-
Thickness
1.27mm
Power Reference (kW)
-
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
-
Product Length
26.42mm
Width
26.42mm
Frequency Min
-
Frequency Max
-
Impedance
-
Product Range
MP Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

