Print Page
Image is for illustrative purposes only. Please refer to product description.

4,749 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.376 |
| 25+ | $0.363 |
| 50+ | $0.350 |
| 100+ | $0.337 |
| 500+ | $0.259 |
| 1000+ | $0.250 |
| 2500+ | $0.241 |
Price for:Each
Minimum: 10
Multiple: 10
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMP0433-000
Newark Part No.67W0096
Technical Datasheet
Core Type-
Core Size11mm x 11mm x 1.96mm
Core Material Grade-
For Use With-
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Core Type
-
Core Material Grade
-
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (07-Nov-2024)
Core Size
11mm x 11mm x 1.96mm
For Use With
-
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
