Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC1008C1R0R-3JCopy
Newark Part No.61AK9745
Product RangeIWC1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.572 |
| 25+ | $0.506 |
| 50+ | $0.426 |
| 100+ | $0.361 |
| 250+ | $0.309 |
| 500+ | $0.260 |
| 1000+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC1008C1R0R-3JCopy
Newark Part No.61AK9745
Product RangeIWC1008 Series
Technical Datasheet
Inductance1µH
DC Resistance Max1.75ohm
Self Resonant Frequency290MHz
DC Current Rating370mA
Inductor Case / Package1008 [2520 Metric]
Product RangeIWC1008 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.7mm
Product Height2.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
290MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.7mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
1.75ohm
DC Current Rating
370mA
Product Range
IWC1008 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.23mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
