Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC1008C1R0R-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9744RL
Cut Tape61AK9744
Product RangeIWC1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.272 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.272 |
| 25+ | $0.258 |
| 50+ | $0.244 |
| 100+ | $0.230 |
| 250+ | $0.218 |
| 500+ | $0.207 |
| 1000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC1008C1R0R-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9744RL
Cut Tape61AK9744
Product RangeIWC1008 Series
Technical Datasheet
Inductance1µH
DC Resistance Max1.75ohm
Self Resonant Frequency290MHz
DC Current Rating370mA
Inductor Case / Package1008 [2520 Metric]
Product RangeIWC1008 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.7mm
Product Height2.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
290MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.7mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
1.75ohm
DC Current Rating
370mA
Product Range
IWC1008 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.23mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
