Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0805E33NR-3J
Newark Part No.61AK9737
Product RangeIWC0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.513 |
| 25+ | $0.454 |
| 50+ | $0.382 |
| 100+ | $0.324 |
| 250+ | $0.277 |
| 500+ | $0.233 |
| 1000+ | $0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0805E33NR-3J
Newark Part No.61AK9737
Product RangeIWC0805 Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.27ohm
Self Resonant Frequency2.05GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIWC0805 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
2.05GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.27ohm
DC Current Rating
500mA
Product Range
IWC0805 Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
