Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0805E22NR-3GCopy
Newark Part No.61AK9732
Product RangeIWC0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.281 |
| 25+ | $0.266 |
| 50+ | $0.251 |
| 100+ | $0.236 |
| 250+ | $0.221 |
| 500+ | $0.205 |
| 1000+ | $0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0805E22NR-3GCopy
Newark Part No.61AK9732
Product RangeIWC0805 Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.22ohm
Self Resonant Frequency2.6GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIWC0805 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.6GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.22ohm
DC Current Rating
500mA
Product Range
IWC0805 Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
