Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0805DR12R-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9724RL
Cut Tape61AK9724
Product RangeIWC0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.258 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.258 |
| 20+ | $0.248 |
| 30+ | $0.238 |
| 50+ | $0.227 |
| 100+ | $0.217 |
| 250+ | $0.203 |
| 500+ | $0.188 |
| 1000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0805DR12R-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9724RL
Cut Tape61AK9724
Product RangeIWC0805 Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.51ohm
Self Resonant Frequency1.1GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIWC0805 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
120nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.51ohm
DC Current Rating
400mA
Product Range
IWC0805 Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
