Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoIWC0805DR10R-3G
Newark Part No.61AK9722
Product RangeIWC0805 Series
Your Part Number
Technical Datasheet
9,302 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.302 |
| 25+ | $0.281 |
| 50+ | $0.257 |
| 100+ | $0.233 |
| 250+ | $0.226 |
| 500+ | $0.203 |
| 1000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0805DR10R-3G
Newark Part No.61AK9722
Product RangeIWC0805 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.46ohm
Self Resonant Frequency1.2GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIWC0805 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.46ohm
DC Current Rating
400mA
Product Range
IWC0805 Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability