Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0603BR18R-3JCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel61AK9701RL
Cut Tape61AK9701
Product RangeIWC0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.488 | $4.88 |
| Total Price | $4.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.488 |
| 30+ | $0.432 |
| 100+ | $0.382 |
| 250+ | $0.322 |
| 500+ | $0.274 |
| 1000+ | $0.234 |
| 2500+ | $0.198 |
| 5000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0603BR18R-3JCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel61AK9701RL
Cut Tape61AK9701
Product RangeIWC0603 Series
Technical Datasheet
Inductance180nH
DC Resistance Max1.25ohm
Self Resonant Frequency990MHz
DC Current Rating240mA
Inductor Case / Package0603 [1608 Metric]
Product RangeIWC0603 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
990MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
1.25ohm
DC Current Rating
240mA
Product Range
IWC0603 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
