Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0402A68NR-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9684RL
Cut Tape61AK9684
Product RangeIWC0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.480 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.480 |
| 20+ | $0.425 |
| 30+ | $0.375 |
| 50+ | $0.316 |
| 100+ | $0.268 |
| 250+ | $0.228 |
| 500+ | $0.192 |
| 1000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0402A68NR-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9684RL
Cut Tape61AK9684
Product RangeIWC0402 Series
Technical Datasheet
Inductance68nH
DC Resistance Max1.12ohm
Self Resonant Frequency1.62GHz
DC Current Rating100mA
Inductor Case / Package0402 [1005 Metric]
Product RangeIWC0402 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.7mm
Product Height0.66mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.62GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.7mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
1.12ohm
DC Current Rating
100mA
Product Range
IWC0402 Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
