Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoEFF6989A3S-19MHF1
Newark Part No.88AH6249
Product RangeREVIE FLEX 700
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $8.390 |
| 25+ | $7.980 |
| 50+ | $7.540 |
| 100+ | $7.010 |
| 500+ | $6.630 |
| 1000+ | $6.170 |
| 2500+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFF6989A3S-19MHF1
Newark Part No.88AH6249
Product RangeREVIE FLEX 700
Technical Datasheet
Antenna TypePCB
Frequency Min698MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain4.5dBi
VSWR2.2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeREVIE FLEX 700
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
4.5dBi
Input Power
5W
Antenna Polarization
Linear Vertical
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
2.2
Input Impedance
50ohm
Product Range
REVIE FLEX 700
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate