Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCMX1616Z171B-10
Newark Part No.39Y3823
Product RangeCMX1616 Series
Your Part Number
135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
| 10+ | $12.910 |
| 25+ | $12.090 |
| 50+ | $11.490 |
| 100+ | $11.430 |
| 250+ | $11.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1616Z171B-10
Newark Part No.39Y3823
Product RangeCMX1616 Series
Technical Datasheet
Inductance176µH
DC Current Rating62A
DC Resistance Max650µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCMX1616 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
176µH
DC Resistance Max
650µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
62A
Operating Temperature Min
-40°C
Product Range
CMX1616 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
