Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCMX1211Z181B-10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39Y3815
Product RangeCMX1211 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 25+ | $8.160 |
| 100+ | $7.590 |
| 250+ | $7.480 |
| 500+ | $7.440 |
| 1000+ | $7.290 |
| 2500+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211Z181B-10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39Y3815
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating32A
Inductance180µH
DC Resistance Max1350µohm
Product RangeCMX1211 Series
Common Mode Filter Case-
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
32A
DC Resistance Max
1350µohm
Common Mode Filter Case
-
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Inductance
180µH
Product Range
CMX1211 Series
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
