Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCMX1211W182B-10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39Y3812
Product RangeCMX1211 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 25+ | $7.450 |
| 100+ | $6.720 |
| 250+ | $6.710 |
| 500+ | $6.050 |
| 1000+ | $5.810 |
| 2500+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211W182B-10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39Y3812
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating9A
Inductance1.8mH
DC Resistance Max0.014ohm
Product RangeCMX1211 Series
Common Mode Filter Case-
Impedance-
Inductor Case / Package-
Product Length31.5mm
Product Width19mm
Product Height28mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
9A
DC Resistance Max
0.014ohm
Common Mode Filter Case
-
Inductor Case / Package
-
Product Width
19mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.8mH
Product Range
CMX1211 Series
Impedance
-
Product Length
31.5mm
Product Height
28mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
