Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM6032V201R-10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66W8702
Product RangeCM6032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.710 |
| 25+ | $3.460 |
| 50+ | $3.280 |
| 100+ | $3.120 |
| 500+ | $3.060 |
| 1000+ | $3.000 |
| 2500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM6032V201R-10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66W8702
Product RangeCM6032 Series
Technical Datasheet
DC Current Rating8A
Inductance-
DC Resistance Max0.01ohm
Product RangeCM6032 Series
Impedance200ohm
Common Mode Filter Case15.24mm x 8.13mm x 9.45mm
Product Length15.24mm
Product Width8.13mm
Product Height9.45mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
0.01ohm
Impedance
200ohm
Product Length
15.24mm
Product Height
9.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Product Range
CM6032 Series
Common Mode Filter Case
15.24mm x 8.13mm x 9.45mm
Product Width
8.13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
