Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM5441Z161B-10
Newark Part No.66W8698
Product RangeCM5441 Series
Your Part Number
3,094 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.710 |
| 25+ | $3.470 |
| 50+ | $3.240 |
| 100+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM5441Z161B-10
Newark Part No.66W8698
Product RangeCM5441 Series
Technical Datasheet
Inductance-
DC Current Rating75A
DC Resistance Max300µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM5441 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
-
DC Resistance Max
300µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
75A
Operating Temperature Min
-40°C
Product Range
CM5441 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
