Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM5022R800R-10
Newark Part No.66W8696
Product RangeCM5022 Series
Your Part Number
380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $3.750 |
| 25+ | $3.500 |
| 50+ | $3.330 |
| 100+ | $3.160 |
| 500+ | $2.810 |
| 1000+ | $2.800 |
| 2500+ | $2.670 |
Price for:Each
Minimum: 5
Multiple: 5
$22.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM5022R800R-10
Newark Part No.66W8696
Product RangeCM5022 Series
Technical Datasheet
DC Current Rating5A
Inductance-
DC Resistance Max0.02ohm
Product RangeCM5022 Series
Common Mode Filter Case12.57mm x 5.72mm x 4.32mm
Impedance80ohm
Inductor Case / Package-
Product Length12.57mm
Product Width5.72mm
Product Height4.32mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.02ohm
Common Mode Filter Case
12.57mm x 5.72mm x 4.32mm
Inductor Case / Package
-
Product Width
5.72mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
CM5022 Series
Impedance
80ohm
Product Length
12.57mm
Product Height
4.32mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
