Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM4732V301R-10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66W8693
Product RangeCM4732 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $4.030 |
| 25+ | $3.760 |
| 50+ | $3.510 |
| 100+ | $3.170 |
| 500+ | $2.910 |
| 1000+ | $2.580 |
| 2500+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM4732V301R-10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66W8693
Product RangeCM4732 Series
Technical Datasheet
DC Current Rating8A
Inductance-
DC Resistance Max0.01ohm
Product RangeCM4732 Series
Common Mode Filter Case11.94mm x 8.13mm x 14.48mm
Impedance300ohm
Product Length11.94mm
Product Width8.13mm
Product Height14.48mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
0.01ohm
Common Mode Filter Case
11.94mm x 8.13mm x 14.48mm
Product Length
11.94mm
Product Height
14.48mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Product Range
CM4732 Series
Impedance
300ohm
Product Width
8.13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
