Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM4545Z131R-10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66W8691
Product RangeCM4545 Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 25+ | $2.780 |
| 100+ | $2.500 |
| 250+ | $2.450 |
| 500+ | $2.400 |
| 1000+ | $2.350 |
| 2500+ | $2.300 |
| 5000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM4545Z131R-10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66W8691
Product RangeCM4545 Series
Technical Datasheet
Inductance-
DC Current Rating10A
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM4545 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
-
DC Resistance Max
0.01ohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
CM4545 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
