Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM3440Z171B-10
Newark Part No.66W8684
Product RangeCM3440 Series
Your Part Number
1,425 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.370 |
| 25+ | $2.110 |
| 50+ | $2.060 |
| 100+ | $2.000 |
| 500+ | $1.870 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM3440Z171B-10
Newark Part No.66W8684
Product RangeCM3440 Series
Technical Datasheet
Inductance-
DC Current Rating20A
DC Resistance Max1000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM3440 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
-
DC Resistance Max
1000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
CM3440 Series
Technical Docs (1)
Alternatives for CM3440Z171B-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
