Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCFSA69383P-30NF
Newark Part No.98AC9084
Product RangeCFSA
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCFSA69383P-30NF
Newark Part No.98AC9084
Product RangeCFSA
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.69GHz
Frequency Max3.8GHz
Antenna MountingCeiling
Gain2.4dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear Horizontal
Product RangeCFSA
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
3.8GHz
Gain
2.4dBi
Input Power
50W
Antenna Polarization
Linear Horizontal
SVHC
To Be Advised
Frequency Min
1.69GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Product Range
CFSA
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate