Print Page
Product Information
ManufacturerLAIRD
Manufacturer Part NoCB1092TCopy
Newark Part No.04M8539
Product RangeCB
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product Length500mm
Length500mm
Width12.7mm
Product Width12.7mm
Product Depth-
Product RangeCB
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Shielding Type
Profile Strip
Product Length
500mm
Width
12.7mm
Product Depth
-
SVHC
No SVHC (19-Jan-2021)
Gasket Material
Beryllium Copper
Length
500mm
Product Width
12.7mm
Product Range
CB
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

