Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.840 |
| 25+ | $1.830 |
| 50+ | $1.820 |
| 100+ | $1.800 |
| 500+ | $1.790 |
| 1000+ | $1.780 |
| 2500+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-206-CCopy
Newark Part No.72Y5232
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length36.83mm
Length36.83mm
Width33.68mm
Product Width33.68mm
Depth5.08mm
Product Depth5.08mm
Product Range-
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
36.83mm
Width
33.68mm
Depth
5.08mm
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Length
36.83mm
Product Width
33.68mm
Product Depth
5.08mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
