Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-203-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72Y5226
Your Part Number
14,020 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.928 |
| 10+ | $0.681 |
| 25+ | $0.629 |
| 50+ | $0.598 |
| 100+ | $0.566 |
| 500+ | $0.535 |
| 1000+ | $0.517 |
| 2500+ | $0.506 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-203-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72Y5226
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length26.21mm
Length26.21mm
Product Width26.21mm
Width26.21mm
Depth5.08mm
Product Depth5.08mm
Product Range-
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
26.21mm
Product Width
26.21mm
Depth
5.08mm
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Length
26.21mm
Width
26.21mm
Product Depth
5.08mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
