Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-202-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y5224
Your Part Number
6,847 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.928 |
| 20+ | $0.909 |
| 30+ | $0.891 |
| 50+ | $0.872 |
| 100+ | $0.854 |
| 250+ | $0.835 |
| 500+ | $0.817 |
| 1000+ | $0.798 |
Price for:Each
Minimum: 10
Multiple: 10
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-202-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y5224
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Length16.5mm
Product Length16.5mm
Product Width16.5mm
Width16.5mm
Product Depth3.6mm
Depth3.6mm
Attenuation-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
16.5mm
Product Width
16.5mm
Product Depth
3.6mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Length
16.5mm
Width
16.5mm
Depth
3.6mm
Product Range
-
Technical Docs (1)
Alternatives for BMI-S-202-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
