Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17553-080Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23AJ5469
Product RangeCoolZorb 400
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $376.950 |
| 5+ | $368.710 |
| 10+ | $360.460 |
| 25+ | $348.730 |
Price for:Each
Minimum: 1
Multiple: 1
$376.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17553-080Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23AJ5469
Product RangeCoolZorb 400
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length457.2mm
Length457.2mm
Width457.2mm
Product Width457.2mm
Product Depth2.03mm
Depth2.03mm
Attenuation-
Product RangeCoolZorb 400
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
457.2mm
Width
457.2mm
Product Depth
2.03mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Length
457.2mm
Product Width
457.2mm
Depth
2.03mm
Product Range
CoolZorb 400
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
