Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.110 |
| 5+ | $88.930 |
| 10+ | $84.740 |
| 25+ | $81.660 |
| 50+ | $79.430 |
| 100+ | $77.270 |
Price for:Each
Minimum: 1
Multiple: 1
$93.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA14412-01
Newark Part No.58AJ9528
Product RangeTflex 600
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness1.02mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex 600
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
1.02mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tflex 600
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

