Print Page
Product Information
ManufacturerLAIRD
Manufacturer Part NoA10462-03
Newark Part No.58AJ9527
Product RangeTgon 805
Technical Datasheet
Thickness0.13mm
Conductive MaterialGraphite Sheet
Thermal Conductivity240W/m.K
Thermal Impedance-
Volume Resistivity0.00011ohm-cm
External Length457mm
External Width305mm
Product RangeTgon 805
SVHCTo Be Advised
Technical Specifications
Thickness
0.13mm
Thermal Conductivity
240W/m.K
Volume Resistivity
0.00011ohm-cm
External Width
305mm
SVHC
To Be Advised
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
457mm
Product Range
Tgon 805
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

