Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No87900004Copy
Newark Part No.86AK3401
Product RangeReZorb S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.850 |
| 5+ | $113.850 |
| 10+ | $103.850 |
| 25+ | $97.190 |
| 50+ | $95.280 |
| 100+ | $93.370 |
Price for:Each
Minimum: 1
Multiple: 1
$123.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Shielding Type
Absorber
Product Length
200mm
Product Width
200mm
Product Depth
4.83mm
Product Range
ReZorb S Series
Gasket Material
Silicone
Length
200mm
Width
200mm
Depth
4.83mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
