Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No303400604Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AJ3890
Product RangeEccosorb BSR/MFS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.160 |
| 5+ | $245.340 |
| 10+ | $242.310 |
| 25+ | $230.360 |
Price for:Each
Minimum: 1
Multiple: 1
$248.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No303400604Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AJ3890
Product RangeEccosorb BSR/MFS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSilicone
Product Length305mm
Length305mm
Width305mm
Product Width305mm
Product Depth1mm
Depth1mm
Attenuation-
Product RangeEccosorb BSR/MFS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
305mm
Width
305mm
Product Depth
1mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Length
305mm
Product Width
305mm
Depth
1mm
Product Range
Eccosorb BSR/MFS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
