Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No29220104Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AJ8707
Product RangeEccosorb GDS FR
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $233.120 |
| 5+ | $228.520 |
| 10+ | $224.860 |
| 25+ | $220.650 |
| 50+ | $217.250 |
Price for:Each
Minimum: 1
Multiple: 1
$233.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No29220104Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AJ8707
Product RangeEccosorb GDS FR
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSilicone
Length305mm
Product Length305mm
Product Width305mm
Width305mm
Depth0.75mm
Product Depth0.75mm
Product RangeEccosorb GDS FR
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Length
305mm
Product Width
305mm
Depth
0.75mm
Product Range
Eccosorb GDS FR
Gasket Material
Silicone
Product Length
305mm
Width
305mm
Product Depth
0.75mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
