Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No0097065502
Newark Part No.57AJ4588
Product RangeClip-On 97
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.060 |
| 10+ | $26.280 |
| 25+ | $24.470 |
| 50+ | $23.470 |
| 100+ | $22.470 |
| 500+ | $20.510 |
Price for:Each
Minimum: 1
Multiple: 1
$33.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097065502
Newark Part No.57AJ4588
Product RangeClip-On 97
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length303.4mm
Product Length303.4mm
Product Width-
Width-
Depth1.93mm
Product Depth1.93mm
Attenuation-
Product RangeClip-On 97
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
303.4mm
Product Width
-
Depth
1.93mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Product Length
303.4mm
Width
-
Product Depth
1.93mm
Product Range
Clip-On 97
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
