Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoOF86315-FNF
Newark Part No.99AC0436
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.600 |
| 3+ | $326.050 |
| 5+ | $322.170 |
| 10+ | $320.000 |
| 25+ | $318.450 |
Price for:Each
Minimum: 1
Multiple: 1
$328.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoOF86315-FNF
Newark Part No.99AC0436
Technical Datasheet
Antenna TypeWhip
Frequency Min863MHz
Frequency Max928MHz
Antenna MountingN Connector
Gain5.4dBi
VSWR1.4
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
928MHz
Gain
5.4dBi
Input Power
10W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
863MHz
Antenna Mounting
N Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability