Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCMQ69273P-30NFCopy
Newark Part No.98AC9090
Product RangeCMQ
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCMQ69273P-30NFCopy
Newark Part No.98AC9090
Product RangeCMQ
Technical Datasheet
Antenna TypeMIMO
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingCeiling
Gain4.5dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeCMQ
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
2.7GHz
Gain
4.5dBi
Input Power
50W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Product Range
CMQ
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
