Print Page
080-0001
RF / Coaxial Cable Assembly, U.FL Plug, SMA Socket, Reverse, 4.134 ", 105 mm RoHS Compliant: Yes
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part No080-0001
Newark Part No.95W3790
Your Part Number
Technical Datasheet
685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 10+ | $14.580 |
| 25+ | $13.400 |
| 50+ | $12.690 |
| 100+ | $11.980 |
| 250+ | $10.330 |
| 500+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part No080-0001
Newark Part No.95W3790
Technical Datasheet
Cable Length - Imperial4.134"
Connector to ConnectorU.FL Plug to SMA Jack Reverse
Cable Length - Metric105mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Socket, Reverse
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
4.134"
Cable Length - Metric
105mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
-
Connector to Connector
U.FL Plug to SMA Jack Reverse
Coaxial Cable Type
1.13mm
Connector Type B
SMA Socket, Reverse
Jacket Color
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability