Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ8-K-3.0-C71-MP-I (PACK OF 5)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM1351
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.610 |
| 10+ | $95.390 |
| 25+ | $94.050 |
| 50+ | $91.860 |
| 100+ | $87.470 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$104.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ8-K-3.0-C71-MP-I (PACK OF 5)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM1351
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialPFA
Lead Length - Imperial9.84ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z8-K-3.0-C71-MP-I (PACK OF 5) is an IEC PFA insulated flat pair exposed junction thermocouple with miniature plug - Type K.
- Fast response, welded exposed junction
- Cable connection is terminated with a miniature flat pin plug
- Meets IEC-584-3 (cores & jacket) standard
- Insulation rating range from -75°C to 260°C
- 1/0.3mm cable size
- 3m length
- Pack of 5
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
9.84ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
PFA
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
