Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-2.0-1/0.315-MP-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84X0241
Your Part Number
39 In Stock
52 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 5+ | $19.420 |
| 10+ | $18.140 |
| 25+ | $16.910 |
| 50+ | $15.580 |
| 100+ | $14.680 |
| 250+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-2.0-1/0.315-MP-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84X0241
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z3-K-2.0-1/0.315-MP-ANSI is a type-K exposed welded tip thermocouple with plug, 2m yellow positive and red negative tail wire. This thermocouple is fast response, welded exposed junction and with 2m long glass fiber insulated flat pair cable. Ideal for test and development applications.
- Tolerance to ANSI MC96.1, class-2
- Good temperature resistance
- 1/0.315mm conductors
- Re-wireable miniature flat pin plug
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
350°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-60°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
