Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-3-MPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03P2594
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 5+ | $9.340 |
| 10+ | $8.890 |
| 25+ | $8.260 |
| 50+ | $7.670 |
| 100+ | $7.130 |
| 250+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-3-MPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03P2594
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-T-3-MP is a PTFE exposed welded tip thermocouple with plug. It is ideal for test and measurement application.
- Thermocouple types T
- 3metre long PTFE insulated twin-twisted lead
- Brown positive tail wire, white negative tail wire
- Fast response, welded exposed junction
- 1/0.2mm conductors, re-wireable miniature flat pin plug
- Temperature range is 75°C to +250°C
- Tolerance to IEC 584 Class 1 Color code to IEC 584-3
- Mini plug termination
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
-
Lead Length - Imperial
120"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Alternatives for Z2-T-3-MP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
