Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2.0-1/0.3-MP-ANSICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84X0236
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
| 10+ | $18.890 |
| 25+ | $17.550 |
| 50+ | $16.140 |
| 100+ | $14.180 |
| 250+ | $13.300 |
| 500+ | $12.010 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2.0-1/0.3-MP-ANSICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84X0236
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Durable PFA type K exposed welded tip thermocouple
- 2m length
- Thermocouple types K ANSI MC96.1
- Fast response, welded exposed junction
- 5m long PTFE PFA insulated twin twisted lead
- Durable construction with 1/0.3mm conductor size
- Miniature plug termination
- Temperature range from –75°C to +250°C
- Ideal for test and development applications
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
