Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-945-FAR
Newark Part No.15AC8979
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $223.790 | $32.250 |
| 10+ | $194.130 | $32.250 |
| 25+ | $187.060 | $32.250 |
| 50+ | $179.360 | $32.250 |
| 100+ | $165.430 | $32.250 |
| 250+ | $146.200 | $32.250 |
Price for:Each
Minimum: 1
Multiple: 1
$32.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-945-FAR
Newark Part No.15AC8979
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-945-FAR is an IEC twist melt bolt thermocouple with standard thermocouple plug. Features rotational blade style tip allowing correct positioning for reduced resistance in the melt flow. Widely used in plastics extruders and injection molders. Designed to withstand high pressure applications experienced with molten plastics and polymers.
- Type J with 20mm blade tip
- Stainless steel bolt with 1/2” UNF-20 2A thread
- 152mm stem length, 20mm long blade tip immersion length
- Temperature range to 400°C, grounded hot junction
- Standard plug termination (round pin)
- Tolerance & color code in accordance with IEC-584 specification
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate