Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-940-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AC8974
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.770 |
| 5+ | $37.070 |
| 10+ | $35.480 |
| 25+ | $33.670 |
| 50+ | $31.430 |
| 100+ | $29.620 |
Price for:Each
Minimum: 1
Multiple: 1
$39.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-940-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AC8974
Technical Datasheet
Length500mm
RTD TypeProbe with Leads
External Diameter2.8mm
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max350°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialAlumina Ceramic
Probe Diameter2.8mm
Probe Length15mm
Cable Length - Metric500mm
Cable Length - Imperial19.68"
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-940-FAR is a ceramic wire-wound - Pt100 ohm. Features optimum performance, suitable for air and immersion applications (where protected). Conforms to IEC 60751:2008 / BS EN 60751:2008. Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection /sheathing required for immersion into fluids, corrosive substances, processes etc.
- 2.8 x 15mm detector dimensions (W x L)
- 4 wire configuration
- Platinum coil wire-wound construction sealed inside a high purity alumina ceramic body
- Range of use –50°C to +350°C
- Sensor type is platinum resistance, Pt100 ohm
- High stability
- Ice point resistance of 100 ohms
- Fundamental interval (0°C to 100°C) of 38.5ohm nominal (100 ohm)
- Class B tolerance class
- 500mm/26AWG lead
Technical Specifications
Length
500mm
External Diameter
2.8mm
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Alumina Ceramic
Probe Length
15mm
Cable Length - Imperial
19.68"
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Max
350°C
RTD Element Material
Platinum
Probe Diameter
2.8mm
Cable Length - Metric
500mm
Cable Termination
Wire Leaded
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
