Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-244-FARCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69C6663 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.410 |
| 5+ | $37.670 |
| 10+ | $36.050 |
| 25+ | $34.220 |
| 50+ | $31.930 |
| 100+ | $30.100 |
Price for:Each
Minimum: 1
Multiple: 1
$40.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-244-FARCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69C6663 |
| Technical Datasheet | |
| Thermocouple Wire Type | T |
| Length - Imperial | 82ft |
| Length - Metric | 25m |
| No. of Max Strands x Strand Size | 1 x 0.2mm |
| Wire Gauge | - |
| Conductor Area CSA | 0.032mm² |
| Conductor Type | Stranded |
| Color Code Standard | IEC |
| Insulation | PTFE (Polytetrafluoroethylene) |
| Operating Temperature Min | -75°C |
| Operating Temperature Max | 250°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-244-FAR is an IEC Type T PTFE insulated twin twisted pair thermocouple cable/wire.
- 1/0.2mm strand size
- 82ft cable length
- Good mechanical strength and flexibility
- Resistant to oils, acids adverse agents and fluids
Technical Specifications
| Thermocouple Wire Type | T |
|---|---|
| Length - Metric | 25m |
| Wire Gauge | - |
| Conductor Type | Stranded |
| Insulation | PTFE (Polytetrafluoroethylene) |
| Operating Temperature Max | 250°C |
| SVHC | No SVHC (04-Feb-2026) |
| Length - Imperial | 82ft |
|---|---|
| No. of Max Strands x Strand Size | 1 x 0.2mm |
| Conductor Area CSA | 0.032mm² |
| Color Code Standard | IEC |
| Operating Temperature Min | -75°C |
| Product Range | - |
Alternatives for XF-244-FAR
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
