Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-243-FARCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69C6662
Product RangeWK-200-D Series
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.890 |
| 5+ | $43.700 |
| 10+ | $41.820 |
| 25+ | $39.700 |
| 50+ | $37.050 |
| 100+ | $34.920 |
Price for:Each
Minimum: 1
Multiple: 1
$46.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-243-FARCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69C6662
Product RangeWK-200-D Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max250°C
Product RangeWK-200-D Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-243-FAR is an IEC Type K PTFE insulated twin twisted pair thermocouple cable/wire.
- 1/0.2mm strand size
- 82ft cable length
- Temperature range from -75°C to 260°C
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
WK-200-D Series
Alternatives for XF-243-FAR
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
