Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1576-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96AJ0718
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.480 |
| 5+ | $102.390 |
| 10+ | $99.290 |
| 25+ | $94.600 |
| 50+ | $88.170 |
Price for:Each
Minimum: 1
Multiple: 1
$108.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1576-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96AJ0718
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial4.92ft
Lead Length - Metric1.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1576-FAR is a 9Kg pull power (Horseshoe) magnet thermocouple, PFA insulated cable with stainless steel over-braid termination.
- K type thermocouple
- Rapid, reliable temperature sensing on ferrous surfaces
- 25 x 25 x 40mm (HxWxL) with powerful 9kg pull magnet
- 1.5m cable length
- Miniature plug termination
- Grounded at tip thermocouple junction
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
4.92ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
